
AFL22AUHW-R220DH | |
|---|---|
DigiKey Part Number | 603-AFL22AUHW-R220DH-ND |
Manufacturer | |
Manufacturer Product Number | AFL22AUHW-R220DH |
Description | AXIAL ROUND-222MM DIAMETER X 80M |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 115/230VAC Round - 222mm Dia Ball 275.0 CFM (7.70m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | 115/230VAC | |
Size / Dimension | Round - 222mm Dia | |
Width | 87.00mm | |
Air Flow | 275.0 CFM (7.70m³/min) | |
Static Pressure | 0.533 in H2O (132.8 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Dual Speed, Dual Voltage, Locked Rotor Protection, Thermal Overload Protector (TOP) | |
Noise | 53.0dB(A) | |
Power (Watts) | 13.00W | |
RPM | 1850 RPM, 2200 RPM | |
Termination | 3 Wire Leads | |
Ingress Protection | IP56 - Dust Protected, Water Resistant | |
Operating Temperature | -40 ~ 131°F (-40 ~ 55°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | 100 ~ 240VAC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 288 | kr.315.40500 | kr.90,836.64 |
| Unit Price without VAT: | kr.315.40500 |
|---|---|
| Unit Price with VAT: | kr.394.25625 |



