
AFL12AUHE-CGQ6 | |
|---|---|
DigiKey Part Number | 603-AFL12AUHE-CGQ6-ND |
Manufacturer | |
Manufacturer Product Number | AFL12AUHE-CGQ6 |
Description | AXIAL 120X38MM 110/230VAC IP55 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 100 ~ 240VAC Square - 120mm L x 120mm H Ball 93.8 CFM (2.63m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | 100 ~ 240VAC | |
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 93.8 CFM (2.63m³/min) | |
Static Pressure | 0.354 in H2O (88.2 Pa) | |
Bearing Type | Ball | |
Fan Type | Tubeaxial | |
Features | Locked Rotor Protection | |
Noise | 43.0dB(A) | |
Power (Watts) | 3.70W | |
RPM | 2900 RPM | |
Termination | 2 Wire Leads | |
Ingress Protection | IP52 | |
Operating Temperature | -40°C ~ 60°C | |
Approval Agency | ATEX, CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.221.94000 | kr.221.94 |
| 10 | kr.181.14800 | kr.1,811.48 |
| 36 | kr.160.09083 | kr.5,763.27 |
| 72 | kr.156.73500 | kr.11,284.92 |
| Unit Price without VAT: | kr.221.94000 |
|---|---|
| Unit Price with VAT: | kr.277.42500 |






