AFB0948HH is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Sanyo Denki America Inc.
In Stock: 340
Unit Price: kr.147.05000
Datasheet
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 57.9 CFM (1.62m³/min) 2 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0948HH

DigiKey Part Number
603-1957-ND
Manufacturer
Manufacturer Product Number
AFB0948HH
Description
FAN AXIAL 92X25.4MM 48VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 92mm L x 92mm H Ball 57.9 CFM (1.62m³/min) 2 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0948HH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 92mm L x 92mm H
Width
25.40mm
Air Flow
57.9 CFM (1.62m³/min)
Static Pressure
0.221 in H2O (55.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
38.0dB(A)
Power (Watts)
3.84 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.219 lb (99.34 g)
Current Rating (Amps)
0.080A
Voltage Range
28 ~ 56VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes