Image for KFB1248GHS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KFB1248GHS

DigiKey Part Number
603-KFB1248GHS-ND
Manufacturer
Manufacturer Product Number
KFB1248GHS
Description
FAN IMP MTRZD 120X54MM 48VDC
Customer Reference
Detailed Description
Fan Motorized Impellers 48VDC Round - 120mm Dia Ball 190.3 CFM (5.33m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Round - 120mm Dia
Width
54.00mm
Air Flow
190.3 CFM (5.33m³/min)
Static Pressure
1.835 in H2O (457.1 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
64.0dB(A)
Power (Watts)
30.24 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.728 lb (330.22 g)
Current Rating (Amps)
0.630A
Voltage Range
28 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
80000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.