
AFB0724H-A | |
|---|---|
DigiKey Part Number | 603-1536-ND |
Manufacturer | |
Manufacturer Product Number | AFB0724H-A |
Description | FAN AXIAL 70X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 70mm L x 70mm H Ball 36.3 CFM (1.02m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0724H-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 70mm L x 70mm H | |
Width | 25.40mm | |
Air Flow | 36.3 CFM (1.02m³/min) | |
Static Pressure | 0.217 in H2O (54.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 37.5dB(A) | |
Power (Watts) | 3.12 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.199 lb (90.26 g) | |
Current Rating (Amps) | 0.130A | |
Voltage Range | 14 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.99.99000 | kr.99.99 |
| 10 | kr.80.80600 | kr.808.06 |
| 25 | kr.73.65960 | kr.1,841.49 |
| 50 | kr.68.54900 | kr.3,427.45 |
| 162 | kr.61.24574 | kr.9,921.81 |
| Unit Price without VAT: | kr.99.99000 |
|---|---|
| Unit Price with VAT: | kr.124.98750 |

