
AFB0624L-A | |
---|---|
DigiKey Part Number | 603-1296-ND |
Manufacturer | |
Manufacturer Product Number | AFB0624L-A |
Description | FAN AXIAL 60X25.4MM 24VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 60mm L x 60mm H Ball 16.8 CFM (0.470m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0624L-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 16.8 CFM (0.470m³/min) | |
Static Pressure | 0.113 in H2O (28.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 26.5dB(A) | |
Power (Watts) | 1.44 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.176 lb (80.00 g) | |
Current Rating (Amps) | 0.060A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.97.66000 | kr.97.66 |
10 | kr.80.28800 | kr.802.88 |
25 | kr.73.66920 | kr.1,841.73 |
50 | kr.68.88580 | kr.3,444.29 |
180 | kr.66.17600 | kr.11,911.68 |
Unit Price without VAT: | kr.97.66000 |
---|---|
Unit Price with VAT: | kr.122.07500 |