AFB04512HA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
AFB04512HA
AFB04512HA
AFB04512HA

AFB04512HA

DigiKey Part Number
603-2157-ND
Manufacturer
Manufacturer Product Number
AFB04512HA
Description
FAN AXIAL 45X10MM 12VDC WIRE
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 45mm L x 45mm H Ball 11.8 CFM (0.330m³/min) 2 Wire Leads
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Voltage - Rated
Size / Dimension
Square - 45mm L x 45mm H
Width
10.00mm
Air Flow
11.8 CFM (0.330m³/min)
Static Pressure
0.184 in H2O (46.0 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection
Noise
34.5dB(A)
Power (Watts)
2.04 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
-
Approval Agency
CE, CSA, UL, VDE
Weight
0.035 lb (15.88 g)
Current Rating (Amps)
0.170A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 171
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.59.97000kr.59.97
10kr.49.53600kr.495.36
25kr.45.50640kr.1,137.66
50kr.42.58180kr.2,129.09
100kr.39.79010kr.3,979.01
Unit Price without VAT:kr.59.97000
Unit Price with VAT:kr.74.96250