



AFB0412VB-AR00 | |
|---|---|
DigiKey Part Number | 603-AFB0412VB-AR00-ND |
Manufacturer | |
Manufacturer Product Number | AFB0412VB-AR00 |
Description | FAN AXIAL 40X15MM 12VDC WIRE |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 15.2 CFM (0.426m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | AFB0412VB-AR00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 15.2 CFM (0.426m³/min) | |
Static Pressure | 0.622 in H2O (155.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | 46.0dB(A) | |
Power (Watts) | 2.52 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.057 lb (25.85 g) | |
Current Rating (Amps) | 0.210A | |
Voltage Range | 5 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.92.98000 | kr.92.98 |
| 10 | kr.76.49800 | kr.764.98 |
| 25 | kr.70.20000 | kr.1,755.00 |
| 50 | kr.65.64780 | kr.3,282.39 |
| 100 | kr.62.85330 | kr.6,285.33 |
| Unit Price without VAT: | kr.92.98000 |
|---|---|
| Unit Price with VAT: | kr.116.22500 |








