AFB0412HHB-F00 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Wakefield Thermal Solutions
In Stock: 0
Unit Price: kr.61.21125
Datasheet
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.5 CFM (0.322m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFB0412HHB-F00

DigiKey Part Number
603-1996-ND
Manufacturer
Manufacturer Product Number
AFB0412HHB-F00
Description
FAN AXIAL 40X15MM 12VDC WIRE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 11.5 CFM (0.322m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
AFB0412HHB-F00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.00mm
Air Flow
11.5 CFM (0.322m³/min)
Static Pressure
0.359 in H2O (89.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
32.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, CSA, UL, VDE
Weight
0.057 lb (25.85 g)
Current Rating (Amps)
0.130A
Voltage Range
7 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
70000 Hrs @ 40°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Box
QuantityUnit PriceExt Price
896kr.60.20087kr.53,939.98
Unit Price without VAT:kr.60.20087
Unit Price with VAT:kr.75.25109