AA15T051515A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AA15T051515A

DigiKey Part Number
941-1689-ND
Manufacturer
Manufacturer Product Number
AA15T051515A
Description
AC/DC CONVERTER 5V 15W
Customer Reference
Detailed Description
Enclosed AC DC Converters 3 Output 5V 2A, 150mA, 150mA 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics
Series
Packaging
Box
Part Status
Obsolete
Type
Enclosed
Number of Outputs
3
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
5V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
2A, 150mA, 150mA
Power (Watts)
15 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
74%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
2.91" L x 2.13" W x 0.77" H (74.0mm x 54.0mm x 19.5mm)
Approval Agency
CE, cUL, UL
Standard Number
60950-1
Line Regulation
±0.5%
Load Regulation
±2.5%
Weight
0.357 lb (161.93 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.