
55TDVST2 | |
|---|---|
DigiKey Part Number | 603-1675-ND |
Manufacturer | |
Manufacturer Product Number | 55TDVST2 |
Description | LINE FILTER 480VAC 55A CHASS MNT |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 55 A 480V 50/60Hz Single Stage Terminal Block |
Datasheet | Datasheet |
EDA/CAD Models | 55TDVST2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 480V | |
Current | 55 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | cURus, ENEC, SEMKO | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | 600µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr.837.74863 | kr.670,198.90 |
| Unit Price without VAT: | kr.837.74863 |
|---|---|
| Unit Price with VAT: | kr.1,047.18579 |

