



05DKAG5 | |
|---|---|
DigiKey Part Number | 603-1143-ND |
Manufacturer | |
Manufacturer Product Number | 05DKAG5 |
Description | LINE FILTER 115V/250VAC 5A CHASS |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 5 A 115V, 250V 50/60Hz Single Stage Quick Connect |
Datasheet | Datasheet |
EDA/CAD Models | 05DKAG5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 115V, 250V | |
Current | 5 A | |
Frequency - Operating | 50/60Hz | |
Applications | General Purpose | |
Approval Agency | CSA, UR, VDE | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 2.7mH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.111.17000 | kr.111.17 |
| 10 | kr.90.68900 | kr.906.89 |
| 25 | kr.83.64640 | kr.2,091.16 |
| 84 | kr.75.16060 | kr.6,313.49 |
| 168 | kr.70.69673 | kr.11,877.05 |
| 252 | kr.68.20675 | kr.17,188.10 |
| 504 | kr.64.14831 | kr.32,330.75 |
| 1.008 | kr.63.01400 | kr.63,518.11 |
| Unit Price without VAT: | kr.111.17000 |
|---|---|
| Unit Price with VAT: | kr.138.96250 |

