
TSM4ZJ203KR10 | |
|---|---|
DigiKey Part Number | 716-TSM4ZJ203KR10TR-ND - Tape & Reel (TR) 716-TSM4ZJ203KR10CT-ND - Cut Tape (CT) 716-TSM4ZJ203KR10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM4ZJ203KR10 |
Description | TRIMMER 20K OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.197" x 0.197" Face (5.00mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.63000 | kr.53.63 |
| 10 | kr.45.09400 | kr.450.94 |
| 25 | kr.42.05040 | kr.1,051.26 |
| 50 | kr.39.87320 | kr.1,993.66 |
| 100 | kr.37.80160 | kr.3,780.16 |
| 250 | kr.35.21844 | kr.8,804.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.33.37716 | kr.16,688.58 |
| 1.000 | kr.31.62854 | kr.31,628.54 |
| 1.500 | kr.30.64729 | kr.45,970.94 |
| Unit Price without VAT: | kr.53.63000 |
|---|---|
| Unit Price with VAT: | kr.67.03750 |

