
VFD037CP43B-21 | |
|---|---|
DigiKey Part Number | VFD037CP43B-21-ND |
Manufacturer | |
Manufacturer Product Number | VFD037CP43B-21 |
Description | VFD-CP2000, 5HP 460V, 3PHASE INP |
Customer Reference | |
Detailed Description | Variable Frequency Drive 8.5A 3700 W Chassis Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | - | |
Current - Output | 8.5A | |
Wattage - Load | 3700 W | |
Voltage - Supply | 460VAC | |
Interface | CAN | |
Features | - | |
Operating Temperature | -10°C ~ 50°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | kr.3,244.38500 | kr.6,488.77 |
| Unit Price without VAT: | kr.3,244.38500 |
|---|---|
| Unit Price with VAT: | kr.4,055.48125 |







