Variable Frequency Drive 9A 4000 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VFD037C43A

DigiKey Part Number
2039-VFD037C43A-ND
Manufacturer
Manufacturer Product Number
VFD037C43A
Description
VFD-C2000, 5HP 460V, FOC & TRQ D
Customer Reference
Detailed Description
Variable Frequency Drive 9A 4000 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
9A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
4000 W
Series
Voltage - Supply
460VAC
Packaging
Box
Interface
CAN
Part Status
Not For New Designs
Operating Temperature
-10°C ~ 50°C
Mounting Type
Chassis Mount
Base Product Number
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VFD037C43A-21Delta Electronics/Industrial Automation02039-VFD037C43A-21-NDkr.5,518.34000MFR Recommended
VF1A-G12A0S4IDEC01885-VF1A-G12A0S4-NDkr.4,385.50000Similar
In-Stock: 1
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.4,780.23000kr.4,780.23
Manufacturers Standard Package
Unit Price without VAT:kr.4,780.23000
Unit Price with VAT:kr.5,975.28750