VFD015C43A is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Delta Electronics/Industrial Automation
In Stock: 0
Unit Price: kr.4,295.98000
Datasheet
Variable Frequency Drive 4A 1500 W Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Variable Frequency Drive 4A 1500 W Chassis Mount
VFD015C43A
VFD015C43A

VFD015C43A

DigiKey Part Number
2039-VFD015C43A-ND
Manufacturer
Manufacturer Product Number
VFD015C43A
Description
VFD-C2000, 2HP 460V, FOC & TRQ D
Customer Reference
Detailed Description
Variable Frequency Drive 4A 1500 W Chassis Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
4A
Manufacturer
Delta Electronics/Industrial Automation
Wattage - Load
1500 W
Series
Voltage - Supply
460VAC
Packaging
Box
Interface
CAN
Part Status
Not For New Designs
Operating Temperature
-10°C ~ 50°C
Mounting Type
Chassis Mount
Base Product Number
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VFD015C43A-21Delta Electronics/Industrial Automation02039-VFD015C43A-21-NDkr.4,295.98000MFR Recommended
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.3,171.33000kr.3,171.33
Manufacturers Standard Package
Unit Price without VAT:kr.3,171.33000
Unit Price with VAT:kr.3,964.16250