
ECMA-L11845RS | |
|---|---|
DigiKey Part Number | ECMA-L11845RS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-L11845RS |
Description | SERVOMOTOR 1500 RPM 400V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1500 RPM 4.5kW Incremental 400VAC |
Datasheet | Datasheet |
Category | Encoder Type Incremental |
Manufacturer Delta Electronics/Industrial Automation | Size / Dimension Square - 7.087" x 7.087" (180.00mm x 180.00mm) |
Series | Diameter - Shaft 1.378" (35.00mm) |
Packaging Box | Length - Shaft and Bearing 3.110" (79.00mm) |
Part Status Not For New Designs | Mounting Hole Spacing 7.874" (200.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Key, Oil Seal |
Voltage - Rated 400VAC | Torque - Max Momentary (oz-in / mNm) 10142 / 71620 |
RPM 1500 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 4057 / 28650 | Approval Agency CE, cURus |
Power - Rated 4.5kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10,185.21000 | kr.10,185.21 |
| Unit Price without VAT: | kr.10,185.21000 |
|---|---|
| Unit Price with VAT: | kr.12,731.51250 |



