
ECMA-K11310SS | |
|---|---|
DigiKey Part Number | ECMA-K11310SS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-K11310SS |
Description | SERVOMOTOR 2000 RPM 400V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 2000 RPM 1kW Incremental 400VAC |
Datasheet | Datasheet |
Category | Encoder Type Incremental |
Manufacturer Delta Electronics/Industrial Automation | Size / Dimension Square - 5.118" x 5.118" (130.00mm x 130.00mm) |
Series | Diameter - Shaft 0.866" (22.00mm) |
Packaging Box | Length - Shaft and Bearing 2.165" (55.00mm) |
Part Status Not For New Designs | Mounting Hole Spacing 5.709" (145.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Key, Oil Seal |
Voltage - Rated 400VAC | Torque - Max Momentary (oz-in / mNm) 2028 / 14320 |
RPM 2000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 675.5 / 4770 | Approval Agency CE, cURus |
Power - Rated 1kW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6,276.60000 | kr.6,276.60 |
| Unit Price without VAT: | kr.6,276.60000 |
|---|---|
| Unit Price with VAT: | kr.7,845.75000 |



