Image for ECMA-FA1845SS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMA-FA1845SS

DigiKey Part Number
ECMA-FA1845SS-ND
Manufacturer
Manufacturer Product Number
ECMA-FA1845SS
Description
SERVOMOTOR 1500 RPM 220V
Customer Reference
Detailed Description
AC Motor Servomotor 1500 RPM 4.5kW Absolute 220VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Absolute
Manufacturer
Delta Electronics/Industrial Automation
Size / Dimension
Square - 7.087" x 7.087" (180.00mm x 180.00mm)
Series
Diameter - Shaft
1.378" (35.00mm)
Packaging
Box
Length - Shaft and Bearing
3.110" (79.00mm)
Part Status
Not For New Designs
Mounting Hole Spacing
7.874" (200.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Features
Brake, Key, Oil Seal
Voltage - Rated
220VAC
Torque - Max Momentary (oz-in / mNm)
10142 / 71620
RPM
1500 RPM
Operating Temperature
0°C ~ 40°C
Torque - Rated (oz-in / mNm)
4057 / 28650
Approval Agency
CE, cURus
Power - Rated
4.5kW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.12,994.67000kr.12,994.67
Manufacturers Standard Package
Unit Price without VAT:kr.12,994.67000
Unit Price with VAT:kr.16,243.33750