
ECMA-F11845SS | |
---|---|
DigiKey Part Number | ECMA-F11845SS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-F11845SS |
Description | SERVOMOTOR 1500 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 1500 RPM 4.5kW Incremental 220VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 220VAC | |
RPM | 1500 RPM | |
Torque - Rated (oz-in / mNm) | 4057 / 28650 | |
Power - Rated | 4.5kW | |
Encoder Type | Incremental | |
Size / Dimension | Square - 7.087" x 7.087" (180.00mm x 180.00mm) | |
Diameter - Shaft | 1.378" (35.00mm) | |
Length - Shaft and Bearing | 3.110" (79.00mm) | |
Mounting Hole Spacing | 7.874" (200.00mm) | |
Termination Style | Cable with Connector | |
Features | Brake, Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 10142 / 71620 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12,477.57000 | kr.12,477.57 |
Unit Price without VAT: | kr.12,477.57000 |
---|---|
Unit Price with VAT: | kr.15,596.96250 |