Image for ECMA-E21830RS is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECMA-E21830RS

DigiKey Part Number
ECMA-E21830RS-ND
Manufacturer
Manufacturer Product Number
ECMA-E21830RS
Description
SERVOMOTOR 2000 RPM 220V
Customer Reference
Detailed Description
AC Motor Servomotor 2000 RPM 3kW Incremental 220VAC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Encoder Type
Incremental
Manufacturer
Delta Electronics/Industrial Automation
Size / Dimension
Square - 7.087" x 7.087" (180.00mm x 180.00mm)
Series
Diameter - Shaft
1.378" (35.00mm)
Packaging
Box
Length - Shaft and Bearing
3.110" (79.00mm)
Part Status
Not For New Designs
Mounting Hole Spacing
7.874" (200.00mm)
Type
AC Motor
Termination Style
Cable with Connector
Function
Servomotor
Features
Key, Oil Seal
Voltage - Rated
220VAC
Torque - Max Momentary (oz-in / mNm)
6085 / 42970
RPM
2000 RPM
Operating Temperature
0°C ~ 40°C
Torque - Rated (oz-in / mNm)
2028 / 14320
Approval Agency
CE, cURus
Power - Rated
3kW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.7,524.82000kr.7,524.82
Manufacturers Standard Package
Unit Price without VAT:kr.7,524.82000
Unit Price with VAT:kr.9,406.02500