
ECMA-CA1010RS | |
---|---|
DigiKey Part Number | ECMA-CA1010RS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-CA1010RS |
Description | SERVOMOTOR 3000 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 1kW Absolute 220VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | AC Motor | |
Function | Servomotor | |
Motor Type | - | |
Voltage - Rated | 220VAC | |
RPM | 3000 RPM | |
Torque - Rated (oz-in / mNm) | 450.3 / 3180 | |
Power - Rated | 1kW | |
Encoder Type | Absolute | |
Size / Dimension | Square - 3.937" x 3.937" (100.00mm x 100.00mm) | |
Diameter - Shaft | 0.866" (22.00mm) | |
Length - Shaft and Bearing | 1.772" (45.00mm) | |
Mounting Hole Spacing | 4.528" (115.00mm) | |
Termination Style | Cable with Connector | |
Features | Key, Oil Seal | |
Gear Reduction Ratio | - | |
Torque - Max Momentary (oz-in / mNm) | 1351 / 9540 | |
Operating Temperature | 0°C ~ 40°C | |
Approval Agency | CE, cURus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.4,627.97000 | kr.4,627.97 |
Unit Price without VAT: | kr.4,627.97000 |
---|---|
Unit Price with VAT: | kr.5,784.96250 |