
ECMA-C20602SS | |
|---|---|
DigiKey Part Number | ECMA-C20602SS-ND |
Manufacturer | |
Manufacturer Product Number | ECMA-C20602SS |
Description | SERVOMOTOR 3000 RPM 220V |
Customer Reference | |
Detailed Description | AC Motor Servomotor 3000 RPM 200W Incremental 220VAC |
Datasheet | Datasheet |
Category | Encoder Type Incremental |
Manufacturer Delta Electronics/Industrial Automation | Size / Dimension Square - 2.362" x 2.362" (60.00mm x 60.00mm) |
Series | Diameter - Shaft 0.551" (14.00mm) |
Packaging Box | Length - Shaft and Bearing 1.181" (30.00mm) |
Part Status Not For New Designs | Mounting Hole Spacing 2.756" (70.00mm) |
Type AC Motor | Termination Style Cable with Connector |
Function Servomotor | Features Brake, Key, Oil Seal |
Voltage - Rated 220VAC | Torque - Max Momentary (oz-in / mNm) 271.9 / 1920 |
RPM 3000 RPM | Operating Temperature 0°C ~ 40°C |
Torque - Rated (oz-in / mNm) 90.65 / 640 | Approval Agency CE, cURus |
Power - Rated 200W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 | kr.3,373.67333 | kr.20,242.04 |
| Unit Price without VAT: | kr.3,373.67333 |
|---|---|
| Unit Price with VAT: | kr.4,217.09166 |



