
DVP32ES200R | |
|---|---|
DigiKey Part Number | 2039-DVP32ES200R-ND |
Manufacturer | |
Manufacturer Product Number | DVP32ES200R |
Description | PROGRAMMABLE LOGIC CTRL 16/16R A |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Industrial Automation | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Number of Inputs and Type | 16 - Digital | |
Number of Outputs and Type | 16 - Relay | |
Expandable | Expandable | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | RS-232, RS-485 | |
Memory Size | 10K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | - | |
Approval Agency | CE, cULus | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,679.55000 | kr.2,679.55 |
| Unit Price without VAT: | kr.2,679.55000 |
|---|---|
| Unit Price with VAT: | kr.3,349.43750 |

