DVP08XN211R
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVP08XN211R

DigiKey Part Number
2039-DVP08XN211R-ND
Manufacturer
Manufacturer Product Number
DVP08XN211R
Description
OUTPUT MODULE 8 RELAY 24V
Customer Reference
Detailed Description
Output Module Chassis Mount, DIN Rail 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Obsolete
Type
Output Module
For Use With/Related Products
DVP-ES2/EX2 Series
Number of Inputs and Type
-
Number of Outputs and Type
8 - Relay
Voltage - Supply
24VDC
Mounting Type
Chassis Mount, DIN Rail
Termination Style
Screw Terminal
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.882.62000kr.882.62
10kr.732.07700kr.7,320.77
25kr.684.04240kr.17,101.06
50kr.652.23560kr.32,611.78
100kr.624.15230kr.62,415.23
Manufacturers Standard Package
Unit Price without VAT:kr.882.62000
Unit Price with VAT:kr.1,103.27500