DVP08ST11N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVP08ST11N

DigiKey Part Number
DVP08ST11N-ND
Manufacturer
Manufacturer Product Number
DVP08ST11N
Description
INPUT MODULE 8 DIG 100-240V/24V
Customer Reference
Detailed Description
Input Module DIN Rail 100 ~ 240VAC, 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Input Module
For Use With/Related Products
DVP-S Series
Number of Inputs and Type
8 - Digital
Number of Outputs and Type
-
Voltage - Supply
100 ~ 240VAC, 24VDC
Mounting Type
DIN Rail
Termination Style
-
Features
-
Operating Temperature
0°C ~ 55°C
Ingress Protection
-
Approval Agency
CE, cULus
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.728.83000kr.728.83
10kr.603.77600kr.6,037.76
25kr.563.58160kr.14,089.54
50kr.536.88440kr.26,844.22
100kr.513.25380kr.51,325.38
Manufacturers Standard Package
Unit Price without VAT:kr.728.83000
Unit Price with VAT:kr.911.03750