Temperature Control Module DIN Rail 100 ~ 240VAC, 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DVP06PT-S

DigiKey Part Number
2039-DVP06PT-S-ND
Manufacturer
Manufacturer Product Number
DVP06PT-S
Description
TEMP CTRL MOD 6ANLG 100-240V/24V
Customer Reference
Detailed Description
Temperature Control Module DIN Rail 100 ~ 240VAC, 24VDC
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
100 ~ 240VAC, 24VDC
Manufacturer
Delta Electronics/Industrial Automation
Mounting Type
DIN Rail
Series
Termination Style
Pluggable Screw Terminal
Packaging
Box
Features
RTD
Part Status
Not For New Designs
Operating Temperature
0°C ~ 55°C
Type
Temperature Control Module
Approval Agency
CE, cULus
For Use With/Related Products
DVP-S Series
Base Product Number
Number of Inputs and Type
6 - Analog
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.2,205.43000kr.2,205.43
10kr.1,844.14100kr.18,441.41
25kr.1,732.70440kr.43,317.61
Manufacturers Standard Package
Unit Price without VAT:kr.2,205.43000
Unit Price with VAT:kr.2,756.78750