


ASD-A2-1521-M | |
|---|---|
DigiKey Part Number | 2039-ASD-A2-1521-M-ND |
Manufacturer | |
Manufacturer Product Number | ASD-A2-1521-M |
Description | A2 SERVO DRIVE, 1.5KW, 230V 1PH/ |
Customer Reference | |
Detailed Description | Servo AC 220VAC Supply 8.3A Load |
Datasheet | Datasheet |
Category | Current - Output 8.3A |
Manufacturer Delta Electronics/Industrial Automation | Wattage - Load 1500 W |
Series | Voltage - Supply 220VAC |
Packaging Box | Interface CAN, RS-485 |
Part Status Obsolete | Mounting Type Chassis Mount |
Type Module | Operating Temperature 0°C ~ 55°C |
Motor Type Servo | For Use With/Related Products ASDA-A2 Series |
Control / Drive Type Servo AC | Base Product Number |
Number of Motors 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASD-B3A-1521-L | Delta Electronics/Industrial Automation | 0 | 2039-ASD-B3A-1521-L-ND | kr.5,452.40000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5,884.28000 | kr.5,884.28 |
| Unit Price without VAT: | kr.5,884.28000 |
|---|---|
| Unit Price with VAT: | kr.7,355.35000 |

