cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASD-A2-0221-E

DigiKey Part Number
ASD-A2-0221-E-ND
Manufacturer
Manufacturer Product Number
ASD-A2-0221-E
Description
A2 SERVO DRIVE, 200W, 230V 1PH/3
Customer Reference
Detailed Description
Servo AC 220VAC Supply 1.55A Load
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Industrial Automation
Series
Packaging
Box
Part Status
Not For New Designs
Type
Module
Motor Type
Servo
Control / Drive Type
Servo AC
Number of Motors
1
Voltage - Load
-
Current - Output
1.55A
Wattage - Load
200 W
Voltage - Supply
220VAC
Interface
EtherCAT
Mounting Type
Chassis Mount
Operating Temperature
0°C ~ 55°C
Features
-
For Use With/Related Products
ASDA-A2 Series
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
Non-Cancelable/Non-Returnable
All prices are in DKK
Box
QuantityUnit PriceExt Price
6kr.4,179.60500kr.25,077.63
Unit Price without VAT:kr.4,179.60500
Unit Price with VAT:kr.5,224.50625