
VCHA042A-4R7MS6 | |
|---|---|
DigiKey Part Number | 2037-VCHA042A-4R7MS6TR-ND - Tape & Reel (TR) 2037-VCHA042A-4R7MS6CT-ND - Cut Tape (CT) 2037-VCHA042A-4R7MS6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VCHA042A-4R7MS6 |
Description | FIXED IND 4.7UH 4A 53.8 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Inductor 4 A 53.8mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3.2A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53.8mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 165°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.165" L x 0.157" W (4.20mm x 4.00mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.43000 | kr.8.43 |
| 10 | kr.6.96100 | kr.69.61 |
| 100 | kr.5.72190 | kr.572.19 |
| 1.000 | kr.4.80160 | kr.4,801.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.4.43889 | kr.8,877.78 |
| 4.000 | kr.4.18653 | kr.16,746.12 |
| 6.000 | kr.4.04580 | kr.24,274.80 |
| 10.000 | kr.3.92288 | kr.39,228.80 |
| Unit Price without VAT: | kr.8.43000 |
|---|---|
| Unit Price with VAT: | kr.10.53750 |

