
SE10255018 | |
|---|---|
DigiKey Part Number | SE10255018-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE10255018 |
Description | SENSOR RTD 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3750ppm/°C 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Cyntec | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.48% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -55°C ~ 125°C | |
Termination | SMD (SMT) Tabs | |
Accuracy | - | |
Temperature Coefficient | 3750ppm/°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.18.82468 | kr.56,474.04 |
| Unit Price without VAT: | kr.18.82468 |
|---|---|
| Unit Price with VAT: | kr.23.53085 |

