
SDET25201T-6R8MS | |
|---|---|
DigiKey Part Number | 2037-SDET25201T-6R8MSTR-ND - Tape & Reel (TR) 2037-SDET25201T-6R8MSCT-ND - Cut Tape (CT) 2037-SDET25201T-6R8MSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDET25201T-6R8MS |
Description | FIXED IND 6.8UH 810MA 485 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 810 mA 485mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 770mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 485mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.09000 | kr.1.09 |
| 10 | kr.0.90700 | kr.9.07 |
| 100 | kr.0.74720 | kr.74.72 |
| 1.000 | kr.0.61445 | kr.614.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.55975 | kr.1,679.25 |
| 6.000 | kr.0.52779 | kr.3,166.74 |
| 9.000 | kr.0.50996 | kr.4,589.64 |
| 15.000 | kr.0.48837 | kr.7,325.55 |
| 21.000 | kr.0.47466 | kr.9,967.86 |
| 30.000 | kr.0.46057 | kr.13,817.10 |
| Unit Price without VAT: | kr.1.09000 |
|---|---|
| Unit Price with VAT: | kr.1.36250 |

