6.8 µH Shielded Inductor 810 mA 485mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDET25201T-6R8MS

DigiKey Part Number
2037-SDET25201T-6R8MSTR-ND - Tape & Reel (TR)
2037-SDET25201T-6R8MSCT-ND - Cut Tape (CT)
2037-SDET25201T-6R8MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDET25201T-6R8MS
Description
FIXED IND 6.8UH 810MA 485 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Inductor 810 mA 485mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
770mA
Shielding
Shielded
DC Resistance (DCR)
485mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8.051
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.08000kr.1.08
10kr.0.89400kr.8.94
100kr.0.73670kr.73.67
1.000kr.0.60585kr.605.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.55192kr.1,655.76
6.000kr.0.52040kr.3,122.40
9.000kr.0.50282kr.4,525.38
15.000kr.0.48154kr.7,223.10
21.000kr.0.46802kr.9,828.42
30.000kr.0.45412kr.13,623.60
Manufacturers Standard Package
Unit Price without VAT:kr.1.08000
Unit Price with VAT:kr.1.35000