3.3 µH Shielded Inductor 1.2 A 249mOhm Max 1008 (2520 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDET25201T-3R3MS

DigiKey Part Number
2037-SDET25201T-3R3MSTR-ND - Tape & Reel (TR)
2037-SDET25201T-3R3MSCT-ND - Cut Tape (CT)
2037-SDET25201T-3R3MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDET25201T-3R3MS
Description
FIXED IND 3.3UH 1.2A 249 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Inductor 1.2 A 249mOhm Max 1008 (2520 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.17A
Shielding
Shielded
DC Resistance (DCR)
249mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
1008
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.497
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.48000kr.1.48
10kr.1.19600kr.11.96
100kr.0.98510kr.98.51
1.000kr.0.81018kr.810.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.76385kr.1,527.70
4.000kr.0.72024kr.2,880.96
6.000kr.0.69591kr.4,175.46
10.000kr.0.66645kr.6,664.50
14.000kr.0.64774kr.9,068.36
20.000kr.0.62850kr.12,570.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.48000
Unit Price with VAT:kr.1.85000