SDED20161T Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDED20161T-150MS

DigiKey Part Number
2037-SDED20161T-150MSTR-ND - Tape & Reel (TR)
2037-SDED20161T-150MSCT-ND - Cut Tape (CT)
2037-SDED20161T-150MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDED20161T-150MS
Description
FIXED IND 15UH 420MA 1.895OHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 µH Shielded Inductor 420 mA 1.895Ohm Max 0806 (2016 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
15 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
450mA
Shielding
Shielded
DC Resistance (DCR)
1.895Ohm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
1 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
0806 (2016 Metric)
Supplier Device Package
0806
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.039" (1.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6.736
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.41000kr.1.41
10kr.1.14600kr.11.46
100kr.0.94270kr.94.27
1.000kr.0.77536kr.775.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.70633kr.2,118.99
6.000kr.0.66602kr.3,996.12
9.000kr.0.64354kr.5,791.86
15.000kr.0.61632kr.9,244.80
21.000kr.0.59903kr.12,579.63
30.000kr.0.58126kr.17,437.80
75.000kr.0.55200kr.41,400.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.41000
Unit Price with VAT:kr.1.76250