RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe Assembly
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA50101528

DigiKey Part Number
2037-SA50101528-ND
Manufacturer
Manufacturer Product Number
SA50101528
Description
SENSOR RTD PROBE
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe Assembly
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Cyntec
Series
-
Packaging
Box
Part Status
Obsolete
Resistance @ 0°C
500 Ohms
Resistance Tolerance
±0.12%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 500°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Cylindrical Probe Assembly
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Box
QuantityUnit PriceExt Price
1kr.22.05000kr.22.05
5kr.19.71400kr.98.57
10kr.18.84000kr.188.40
Unit Price without VAT:kr.22.05000
Unit Price with VAT:kr.27.56250