SA10160543 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Honeywell Sensing and Productivity Solutions
In Stock: 0
Unit Price: kr.30.85000
Datasheet

Parametric Equivalent


Littelfuse/IBU
In Stock: 4.809
Unit Price: kr.5.32000
Datasheet
RTD Platinum (Pt) 3850ppm/°C Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA10160543

DigiKey Part Number
SA10160543-ND
Manufacturer
Manufacturer Product Number
SA10160543
Description
SENSOR RTD RADIAL
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Radial
Product Attributes
Type
Description
Select All
Category
Manufacturer
Delta Electronics/Cyntec
Series
-
Packaging
Box
Part Status
Obsolete
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.06%
RTD Material
Platinum (Pt)
Operating Temperature
-50°C ~ 500°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Current
1 mA
Mounting Type
Through Hole
Package / Case
Radial
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes