
SA10101553 | |
|---|---|
DigiKey Part Number | 2037-SA10101553-ND |
Manufacturer | |
Manufacturer Product Number | SA10101553 |
Description | SENSOR RTD PROBE |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) Cylindrical Probe Assembly |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Delta Electronics/Cyntec | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Resistance @ 0°C | 100 Ohms | |
Resistance Tolerance | ±0.12% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 500°C | |
Termination | PC Pins | |
Accuracy | - | |
Temperature Coefficient | - | |
Current | 1 mA | |
Mounting Type | Through Hole | |
Package / Case | Cylindrical Probe Assembly |

