RLT0510 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLT0510-7-R680-JNH

DigiKey Part Number
2037-RLT0510-7-R680-JNHTR-ND - Tape & Reel (TR)
2037-RLT0510-7-R680-JNHCT-ND - Cut Tape (CT)
2037-RLT0510-7-R680-JNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLT0510-7-R680-JNH
Description
RES 0.68 OHM 5% 1/6W 0402
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
680 mOhms ±5% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.01000kr.3.01
10kr.1.93900kr.19.39
25kr.1.64600kr.41.15
50kr.1.46180kr.73.09
100kr.1.30430kr.130.43
250kr.1.13152kr.282.88
500kr.1.02324kr.511.62
1.000kr.0.93126kr.931.26
5.000kr.0.76742kr.3,837.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.71386kr.7,138.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.01000
Unit Price with VAT:kr.3.76250