
PFR03S-302-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR03S-302-FNHTR-ND - Tape & Reel (TR) 2037-PFR03S-302-FNHCT-ND - Cut Tape (CT) 2037-PFR03S-302-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-302-FNH |
Description | RES 3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR03S-302-FNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.16700 | kr.1.67 |
| 25 | kr.0.12360 | kr.3.09 |
| 50 | kr.0.09900 | kr.4.95 |
| 100 | kr.0.08040 | kr.8.04 |
| 250 | kr.0.06224 | kr.15.56 |
| 500 | kr.0.05196 | kr.25.98 |
| 1.000 | kr.0.04405 | kr.44.05 |
| 5.000 | kr.0.03153 | kr.157.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02960 | kr.296.00 |
| 20.000 | kr.0.02657 | kr.531.40 |
| 30.000 | kr.0.02510 | kr.753.00 |
| 50.000 | kr.0.02351 | kr.1,175.50 |
| 70.000 | kr.0.02260 | kr.1,582.00 |
| 100.000 | kr.0.02174 | kr.2,174.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

