
PFR03S-103-JNH | |
|---|---|
DigiKey Part Number | 2037-PFR03S-103-JNHTR-ND - Tape & Reel (TR) 2037-PFR03S-103-JNHCT-ND - Cut Tape (CT) 2037-PFR03S-103-JNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR03S-103-JNH |
Description | RES 10K OHM 5% 1/20W 0201 |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR03S-103-JNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at DigiKey | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.15400 | kr.1.54 |
| 25 | kr.0.11320 | kr.2.83 |
| 50 | kr.0.09140 | kr.4.57 |
| 100 | kr.0.07460 | kr.7.46 |
| 250 | kr.0.05736 | kr.14.34 |
| 500 | kr.0.04796 | kr.23.98 |
| 1.000 | kr.0.04044 | kr.40.44 |
| 5.000 | kr.0.02874 | kr.143.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.02537 | kr.253.70 |
| 20.000 | kr.0.02269 | kr.453.80 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

