
PFR02S-3921-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-3921-FNHTR-ND - Tape & Reel (TR) 2037-PFR02S-3921-FNHCT-ND - Cut Tape (CT) 2037-PFR02S-3921-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-3921-FNH |
Description | RES 3.92K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.92 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-3921-FNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19900 | kr.1.99 |
| 25 | kr.0.14920 | kr.3.73 |
| 50 | kr.0.12080 | kr.6.04 |
| 100 | kr.0.09900 | kr.9.90 |
| 250 | kr.0.07768 | kr.19.42 |
| 500 | kr.0.06546 | kr.32.73 |
| 1.000 | kr.0.05594 | kr.55.94 |
| 5.000 | kr.0.04091 | kr.204.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03511 | kr.702.20 |
| 40.000 | kr.0.03221 | kr.1,288.40 |
| 60.000 | kr.0.03081 | kr.1,848.60 |
| 100.000 | kr.0.02928 | kr.2,928.00 |
| 140.000 | kr.0.02841 | kr.3,977.40 |
| 200.000 | kr.0.02758 | kr.5,516.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

