
PFR02S-1243-FNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-1243-FNHTR-ND - Tape & Reel (TR) 2037-PFR02S-1243-FNHCT-ND - Cut Tape (CT) 2037-PFR02S-1243-FNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-1243-FNH |
Description | RES 124K OHM 1% 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-1243-FNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20900 | kr.2.09 |
| 25 | kr.0.15480 | kr.3.87 |
| 50 | kr.0.12560 | kr.6.28 |
| 100 | kr.0.10330 | kr.10.33 |
| 250 | kr.0.08116 | kr.20.29 |
| 500 | kr.0.06848 | kr.34.24 |
| 1.000 | kr.0.05845 | kr.58.45 |
| 5.000 | kr.0.04276 | kr.213.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.03462 | kr.692.40 |
| 40.000 | kr.0.03176 | kr.1,270.40 |
| 60.000 | kr.0.03037 | kr.1,822.20 |
| 100.000 | kr.0.02887 | kr.2,887.00 |
| 140.000 | kr.0.02801 | kr.3,921.40 |
| 200.000 | kr.0.02719 | kr.5,438.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

