1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PFR02S-102-FNH

DigiKey Part Number
2037-PFR02S-102-FNHTR-ND - Tape & Reel (TR)
2037-PFR02S-102-FNHCT-ND - Cut Tape (CT)
2037-PFR02S-102-FNHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PFR02S-102-FNH
Description
RES SMD 1K OHM 1% 1/32W 01005
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 kOhms ±1% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PFR02S-102-FNH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
01005 (0402 Metric)
Supplier Device Package
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Height - Seated (Max)
0.006" (0.15mm)
Number of Terminations
2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 445.862
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.19900kr.1.99
25kr.0.14920kr.3.73
50kr.0.12080kr.6.04
100kr.0.09900kr.9.90
250kr.0.07768kr.19.42
500kr.0.06546kr.32.73
1.000kr.0.05594kr.55.94
5.000kr.0.04091kr.204.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20.000kr.0.03511kr.702.20
40.000kr.0.03221kr.1,288.40
60.000kr.0.03081kr.1,848.60
100.000kr.0.02928kr.2,928.00
140.000kr.0.02841kr.3,977.40
200.000kr.0.02758kr.5,516.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000