
PFR02S-000-XNH | |
|---|---|
DigiKey Part Number | 2037-PFR02S-000-XNHTR-ND - Tape & Reel (TR) 2037-PFR02S-000-XNHCT-ND - Cut Tape (CT) 2037-PFR02S-000-XNHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PFR02S-000-XNH |
Description | RES SMD 0 OHM JUMPER 1/32W 01005 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 01005 (0402 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PFR02S-000-XNH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | - | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.10100 | kr.1.01 |
| 25 | kr.0.08360 | kr.2.09 |
| 50 | kr.0.07220 | kr.3.61 |
| 100 | kr.0.06280 | kr.6.28 |
| 250 | kr.0.05300 | kr.13.25 |
| 500 | kr.0.04678 | kr.23.39 |
| 1.000 | kr.0.04140 | kr.41.40 |
| 5.000 | kr.0.03179 | kr.158.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | kr.0.02598 | kr.519.60 |
| 40.000 | kr.0.02370 | kr.948.00 |
| 60.000 | kr.0.02254 | kr.1,352.40 |
| 100.000 | kr.0.02121 | kr.2,121.00 |
| 140.000 | kr.0.02043 | kr.2,860.20 |
| 200.000 | kr.0.01966 | kr.3,932.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

