4.7 µH Shielded Inductor 1.7 A 195mOhm Max 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMLQ32251B-4R7MS

DigiKey Part Number
2037-HMLQ32251B-4R7MSTR-ND - Tape & Reel (TR)
2037-HMLQ32251B-4R7MSCT-ND - Cut Tape (CT)
2037-HMLQ32251B-4R7MSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMLQ32251B-4R7MS
Description
FIXED IND 4.7UH 1.7A 195 MOHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Inductor 1.7 A 195mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Shielded
Mfr
DC Resistance (DCR)
195mOhm Max
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Inductance Frequency - Test
100 kHz
Part Status
Active
Mounting Type
Surface Mount
Material - Core
Package / Case
1210 (3225 Metric)
Inductance
Supplier Device Package
1210
Tolerance
±20%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Current Rating (Amps)
Height - Seated (Max)
0.047" (1.20mm)
Current - Saturation (Isat)
2.05A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5.316
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.58800kr.35.88
100kr.2.94870kr.294.87
1.000kr.2.42543kr.2,425.43
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.2.28709kr.4,574.18
4.000kr.2.15682kr.8,627.28
6.000kr.2.08417kr.12,505.02
10.000kr.1.99621kr.19,962.10
14.000kr.1.94037kr.27,165.18
20.000kr.1.88294kr.37,658.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250