
0402HP-2N4EDTS | |
|---|---|
DigiKey Part Number | 2035-0402HP-2N4EDTSTR-ND - Tape & Reel (TR) 2035-0402HP-2N4EDTSCT-ND - Cut Tape (CT) 2035-0402HP-2N4EDTSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402HP-2N4EDTS |
Description | FIXED IND 2.4NH 2A 42 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.4 nH Unshielded Drum Core, Wirewound Inductor 2 A 42mOhm 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±0.5nH | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 42mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 14GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 250 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 | |
Size / Dimension | 0.045" L x 0.028" W (1.15mm x 0.70mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.35000 | kr.1.35 |
| 10 | kr.1.13800 | kr.11.38 |
| 100 | kr.0.93360 | kr.93.36 |
| 1.000 | kr.0.76774 | kr.767.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.65630 | kr.2,625.20 |
| 8.000 | kr.0.61886 | kr.4,950.88 |
| 12.000 | kr.0.59797 | kr.7,175.64 |
| 20.000 | kr.0.57269 | kr.11,453.80 |
| 28.000 | kr.0.55664 | kr.15,585.92 |
| 40.000 | kr.0.54012 | kr.21,604.80 |
| 100.000 | kr.0.52244 | kr.52,244.00 |
| Unit Price without VAT: | kr.1.35000 |
|---|---|
| Unit Price with VAT: | kr.1.68750 |

