
MB1HFTUM5-80000-2 | |
---|---|
DigiKey Part Number | 3247-MB1HFTUM5-80000-2-ND |
Manufacturer | |
Manufacturer Product Number | MB1HFTUM5-80000-2 |
Description | SSD 128GB M.2 TLC SATA III 3.3V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Delkin Devices, Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 550MB/s | |
Speed - Write | 510MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
Quantity | Unit Price | Ext Price |
---|---|---|
15 | kr.492.40733 | kr.7,386.11 |
Unit Price without VAT: | kr.492.40733 |
---|---|
Unit Price with VAT: | kr.615.50916 |