DE2TFQXGJ-35000-2 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Delkin Devices, Inc.
In Stock: 7
Unit Price: kr.24,689.48000
Datasheet
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III 2.5" 5V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DE2TFQXGJ-35000-2

DigiKey Part Number
3247-DE2TFQXGJ-35000-2-ND
Manufacturer
Manufacturer Product Number
DE2TFQXGJ-35000-2
Description
SSD 2TB 2.5" TLC SATA III 5V
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 2TB SATA III 2.5" 5V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed - Read
550MB/s
Manufacturer
Delkin Devices, Inc.
Speed - Write
520MB/s
Packaging
Tray
Voltage - Supply
5V
Part Status
Obsolete
Type
SATA III
Memory Size
2TB
Operating Temperature
-40°C ~ 85°C
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Size / Dimension
100.00mm x 69.85mm x 7.00mm
Form Factor
2.5"
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DE2TFTWM5-35000-2Delkin Devices, Inc.73247-DE2TFTWM5-35000-2-NDkr.24,689.48000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes