
SPD74R-104M | |
|---|---|
DigiKey Part Number | DN7613TR-ND - Tape & Reel (TR) DN7613CT-ND - Cut Tape (CT) DN7613DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPD74R-104M |
Description | FIXED IND 100UH 860MA 610 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 860 mA 610mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SPD74R-104M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 860mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 610mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.185" (4.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.28.42000 | kr.28.42 |
| 10 | kr.23.38600 | kr.233.86 |
| 100 | kr.19.23280 | kr.1,923.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.15.83021 | kr.15,830.21 |
| 2.000 | kr.15.06228 | kr.30,124.56 |
| Unit Price without VAT: | kr.28.42000 |
|---|---|
| Unit Price with VAT: | kr.35.52500 |

